help desk software

LB1P-1T04VS

Idec Corporation

Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Round PC Pins PC Mount with Threads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LB1P-1T04VS
RoHS:
Yes
HTS:
8536509065
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Blue
Light Source:
LED
Light Source Color:
Blue
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
25 mA
Terminal Type:
PC Pins
Family:
LA1P-1C07V-S
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Round PC Pins PC Mount with Threads
Search Keywords:
LB1P1T04VS
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.66
$24.660
10
$21.93
$219.300
25
$21.26
$531.500
50
$20.62
$1,031.000
100
$19.45
$1,945.000
250
$18.91
$4,727.500
500 +
$18.63
$9,315.000
DOWNLOADS