help desk software
DATA SHEET

LB1P-1T04Y

IDEC Corporation

Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1P-1T04Y
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Yellow
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
N/A
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
LB
The IDEC part LB1P-1T04Y is a highly reliable and versatile switch indicator designed for panel mounting applications. It features a compact and round design with quick connect/solder lug terminals, making it easy to install. This switch indicator is suitable for both 24VAC and 24VDC systems, providing flexibility in various electrical setups. Equipped with bright LED illumination, it ensures clear and visible status indication in any environment. The threaded panel mount offers a secure and stable installation, ensuring the switch indicator stays in place even under vibrations or harsh conditions. With its durable construction and user-friendly design, the IDEC LB1P-1T04Y is an ideal choice for industrial, commercial, and residential applications.
Search Keywords:
LB1P1T04Y
IN STOCK: 65
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.57
$31.570
10
$25.77
$257.700
25
$25.30
$632.500
50
$24.92
$1,246.000
100
$24.55
$2,455.000
250
$24.18
$6,045.000
500 +
$23.82
$11,910.000
Tools/3D Models