help desk software

LB1S-31T2V

Idec Corporation

Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LB1S-31T2V
RoHS:
Yes
HTS:
8536509065
Type:
3 Position
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
0.1@125VAC A
Terminal Type:
PC Pins
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords:
LB1S31T2V
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.34
$28.340
10
$25.20
$252.000
25
$24.43
$610.750
50
$23.34
$1,167.000
100
$22.35
$2,235.000
250
$21.73
$5,432.500
500 +
$21.41
$10,705.000