LB2B-A1T5W
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB2B-A1T5W
RoHS:
Yes
HTS:
8536509033
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
26 x 21 x 54 mm
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords:
LB2BA1T5W
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.53
$82.650
25
$14.98
$374.500
50
$14.31
$715.500
100
$13.70
$1,370.000
250
$13.14
$3,285.000
500
$12.79
$6,395.000
1,000
+
$12.59
$12,590.000
Product Guides