LB2K-21T5B
IDEC CorporationSwitch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB2K-21T5B
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Right
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Square
Operating Temperature:
-25 to 55 °C
Body Orientation:
Straight
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords:
LB2K21T5B
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$36.53
$36.530
5
$32.60
$163.000
10
$32.11
$321.100
25
$30.71
$767.750
50
$29.03
$1,451.500
100
$28.59
$2,859.000
250
+
$27.88
$6,970.000
Product Guides