help desk software
DATA SHEET

LB2K-2T1VA

IDEC Corporation

Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC PC Pins 250000Cycles Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB2K-2T1VA
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Terminal Type:
PC Pins
Bezel Style:
Square
Operating Temperature:
-25 to 55 °C
Body Orientation:
Straight
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords:
LB2K2T1VA
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.53
$36.530
5
$32.60
$163.000
10
$32.11
$321.100
25
$30.71
$767.750
50
$29.03
$1,451.500
100
$28.59
$2,859.000
250 +
$27.88
$6,970.000
Tools/3D Models