LB2L-A1T64G
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB2L-A1T64G
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Square Button
Illumination:
Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 36.9 mm
The IDEC part LB2L-A1T64G is a high-quality switch push button designed with a flush square button that offers a sleek and modern appearance. This switch features a double pole, double throw (DPDT) configuration, allowing for versatile use in various applications. It has a maintained contact function, meaning it stays in the ON or OFF position until manually switched. With a current rating of 5A at 250VAC and 125VDC, this switch provides reliable and durable performance. The quick connect/solder terminals allow for easy and convenient installation. Designed for panel mount application, this switch is perfect for control panels, machinery, industrial equipment, and much more. Trust IDEC LB2L-A1T64G for excellent reliability, functionality, and aesthetic appeal.
Search Keywords:
LB2LA1T64G
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$52.64
$52.640
10
$37.18
$371.800
25
$36.39
$909.750
50
$32.28
$1,614.000
100
$31.96
$3,196.000
250
$31.64
$7,910.000
500
+
$31.32
$15,660.000
Product Guides