LB2L-M1T64R
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB2L-M1T64R
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Square Button
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
22 x 22 x 36.9 mm
The IDEC part LB2L-M1T64R is a highly reliable push button switch that combines momentary contact and double pole double throw (DPDT) functionality. With a sleek and flush square button design, this switch is suitable for panel mount installations. It offers a rated current of 5A at 250VAC and 125VDC, making it suitable for a wide range of applications. The switch features quick connect/solder terminals for easy installation and a versatile choice of normally open (N.O.) or normally closed (N.C.) contacts. The LB2L-M1T64R is known for its excellent quality and durability, making it an ideal choice for various industrial and commercial applications.
Search Keywords:
LB2LM1T64R
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$38.96
$38.960
10
$24.99
$249.900
25
$21.95
$548.750
50
$21.13
$1,056.500
100
$20.92
$2,092.000
250
$20.71
$5,177.500
500
+
$20.50
$10,250.000
Product Guides