LB2P-1T03VG
Idec CorporationSwitch Indicators 12VAC/12VDC 50mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LB2P-1T03VG
RoHS:
Yes
HTS:
8536509065
Package Type:
Bezel Shape:
Square
Bezel Color:
N/A
Lens Shape:
Square Flush
Lens Color:
Green
Light Source:
Incandescent Lamp
Light Source Color:
Green
Typical Operating Voltage:
12,12 VAC|VDC
Typical Operating Current:
50 mA
Terminal Type:
Quick Connect/Solder
Family:
LA2P-1C06-G
Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
LB2P1T03VG
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.18
$80.900
25
$14.62
$365.500
50
$13.94
$697.000
100
$13.33
$1,333.000
250
$12.76
$3,190.000
500
$12.41
$6,205.000
1,000
+
$12.22
$12,220.000
DOWNLOADS