help desk software
DATA SHEET

LB2P-1T04A

IDEC Corporation

Switch Indicators 24VAC/24VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB2P-1T04A
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Square
Bezel Color:
N/A
Lens Shape:
Square Flush
Lens Color:
Amber
Light Source:
LED
Light Source Color:
Amber
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
Quick Connect/Solder
Family:
LA2P-1C07-A
Switch Indicators 24VAC/24VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
LB2P1T04A
IN STOCK: 50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$27.53
$137.650
25
$21.85
$546.250
50
$21.38
$1,069.000
100
$19.34
$1,934.000
250
$19.15
$4,787.500
500
$18.96
$9,480.000
1,000 +
$18.77
$18,770.000
Tools/3D Models