LB3B-A1T2VS
Idec CorporationSwitch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Maintained Contact PC Pins Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LB3B-A1T2VS
RoHS:
Yes
HTS:
8536509033
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Maintained Contact PC Pins Panel Mount
Search Keywords:
LB3BA1T2VS
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$19.61
$19.610
10
$17.44
$174.400
25
$16.90
$422.500
50
$16.40
$820.000
100
$15.47
$1,547.000
250
$15.04
$3,760.000
500
+
$14.81
$7,405.000
DOWNLOADS