LB3L-M1T23VR
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB3L-M1T23VR
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125VAC 30 VDC
Actuator Style:
Rectangular Button
Illumination:
Red,Incandescent Lamp/Lens
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
24 x 45 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords:
LB3LM1T23VR
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$47.52
$47.520
10
$33.97
$339.700
25
$28.64
$716.000
50
$26.65
$1,332.500
100
$26.05
$2,605.000
250
$25.52
$6,380.000
500
+
$25.14
$12,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LB1L-M1T23VR
Switch Push Button N.O./N.C. DPDT Round Button 0.1A 125VAC 30VDC Momentary Contact PC Pins...
LB3L-M1T23VA
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Momentary Contact P...
LB3L-M1T23VS
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Momentary Contact P...
LB3L-M1T23VG
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Momentary Contact P...
LB3K-21T2VB
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount