LB3L-M1T54G
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Flush Rectangular Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB3L-M1T54G
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Rectangular Button
Illumination:
Green,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
26 x 24 x 56 mm
The IDEC part LB3L-M1T54G is a versatile switch push button that offers both Normally Open (N.O.) and Normally Closed (N.C.) functionality. It features a Single Pole, Double Throw (SPDT) configuration, making it suitable for various applications. This switch has a flush rectangular button design, making it aesthetically pleasing and easy to integrate into different panels or devices. With a durable construction, it can withstand demanding environments and provide reliable performance.The LB3L-M1T54G has a rating of 5A at 250VAC and 125VDC, allowing it to handle moderate power loads. Its momentary contact feature ensures that the switch only remains in the ON position for as long as it is pressed, making it ideal for applications that require short bursts of power.Installation is simple as the switch offers both quick connect and solder options, providing flexibility in connection methods. It also allows for panel mounting, ensuring a secure and stable fit.Choose the IDEC LB3L-M1T54G for your project, and experience its versatility, durability, and reliable performance in a wide range of applications.
Search Keywords:
LB3LM1T54G
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$41.22
$41.220
10
$22.59
$225.900
25
$19.88
$497.000
50
$18.19
$909.500
100
$17.51
$1,751.000
250
$17.33
$4,332.500
500
+
$16.77
$8,385.000
Product Guides