help desk software

LB3P-1T01G

IDEC Corporation

Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB3P-1T01G
RoHS:
Yes
HTS:
8536509065
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
6,6 VAC|VDC
Typical Operating Current:
7 mA
Terminal Type:
Quick Connect/Solder
Family:
LA3P-1C05-G
Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
LB3P1T01G
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.18
$80.900
25
$14.62
$365.500
50
$13.94
$697.000
100
$13.33
$1,333.000
250
$12.76
$3,190.000
500
$12.41
$6,205.000
1,000 +
$12.22
$12,220.000