LB3P-1T01VR
IDEC CorporationSwitch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular PC Pins PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB3P-1T01VR
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack
1
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Flush
Lens Color:
Red
Light Source:
Incandescent Lamp
Light Source Color:
Red
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
25 mA
Terminal Type:
PC Pins
Family:
LA3P-1C07V-R
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular PC Pins PC Mount with Threads
Search Keywords:
LB3P1T01VR
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.84
$79.200
25
$14.36
$359.000
50
$13.72
$686.000
100
$13.13
$1,313.000
250
$12.59
$3,147.500
500
$12.25
$6,125.000
1,000
+
$12.07
$12,070.000
Product Guides