LB6MK-3T7B
IDEC CorporationKeylock Switch - 3PDT - 3 Positions - On-Off-On - 5A, 125VAC/30VDC - Flat Key Actuator - Left and Center Key Removable - 45° Angle - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB6MK-3T7B
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
The IDEC part LB6MK-3T7B is a high-quality, reliable, and versatile push button switch. This durable switch features a 16mm red illumindated push button with a momentary action and a 24V AC/DC voltage rating. With a compact design, the LB6MK-3T7B is perfect for a variety of applications including industrial machinery, control panels, and automation equipment. Its high-performance construction ensures long-lasting performance and its ergonomically-designed push button offers effortless operation. Upgrade your electrical systems with the IDEC part LB6MK-3T7B for a dependable and efficient solution.
Search Keywords:
LB6MK3T7B
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$48.84
$48.840
5
$43.58
$217.900
10
$42.28
$422.800
25
$41.06
$1,026.500
50
$38.81
$1,940.500
100
$37.77
$3,777.000
250
+
$37.21
$9,302.500
Product Guides
CUSTOMERS
ALSO BOUGHT
DM5374528
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
XFFR-03X25
H S Tubing - Halogen Free-Flame Retardant - Black - 0.30" x 25Ft (7.62mm x 7.5m)
XFFR-03X4
H S Tubing - Halogen Free-Flame Retardant - Black - 0.30" x 4Ft (7.62mm x 1.25m)
XFFR-04X4
H S Tubing - Halogen Free-Flame Retardant - Black - 0.40" x 4ft (10..16mm x 1.2m)
XFFR-20X25
H S Tubing - Halogen Free-Flame Retardant - Black - 2.0" x 25Ft (50.8mm x 7.5m)