help desk software

LB6MP-1T04G

IDEC Corporation

Switch Indicators LED Round Quick Connect/Solder Lug Panel Mount with Threads .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB6MP-1T04G
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
N/A
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
LB
The IDEC part LB6MP-1T04G is a round switch indicator with LED lights that is designed for panel mounting purposes. It features quick connect/solder lug terminals for easy installation and comes with threads for secure attachment to panels or other mounting surfaces. This switch indicator is reliable and durable, making it an ideal choice for various applications where clear visual indication is required.
Search Keywords:
LB6MP1T04G
IN STOCK: 62
Can Ship immediately
On Order:
32   can ship 11/21/24 
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.32
$41.320
10
$23.57
$235.700
25
$21.53
$538.250
50
$20.83
$1,041.500
100
$19.31
$1,931.000
250
$19.12
$4,780.000
500 +
$18.93
$9,465.000
DOWNLOADS