Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LSTD-2G
RoHS:
Yes
HTS:
8504404000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
LED
Switch Type:
Push Button Switch/Selector Switch
Color:
Green
Life Cycle:
Discontinued & Replaced
The LSTD-2G is a green LED Lamp with screw terminals. It is designed for use with the Idec HW series pilot light device. It has a super bright illumination, and IP20 Protection Rating.
Search Keywords:
LSTD2G
This product is discontinued, but still in stock
IN STOCK:
258
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.67
$38.350
25
$6.44
$161.000
100
$5.96
$596.000
250
$5.70
$1,425.000
500
$5.47
$2,735.000
1,000
$5.32
$5,320.000
2,500
$5.18
$12,950.000
5,000
+
$5.10
$25,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1838240-3
M12 MALE CONN. , STRAIGHT, PVC CABLE
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
RA2425-D06T
SSR ZS 240V 25A 3-32VDC T