LW1B-M1C5-G
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW1B-M1C5-G
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
LW1BM1C5G
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$43.38
$43.380
10
$31.21
$312.100
25
$28.83
$720.750
50
$28.19
$1,409.500
100
$27.26
$2,726.000
250
$26.90
$6,725.000
500
+
$26.63
$13,315.000
CUSTOMERS
ALSO BOUGHT
XA1E-BV311-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Pa...
BAS-5106
Long Angle Slotted Bracket with Steel Material
25-13936
Switch Connector - SVR Series Rocker Switches - SVR Series.
6ESRM-3
Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...