Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW6MP-14MR
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
LW6MP-14MR
Bezel projects only 2mm from front of panel
Search Keywords:
LW6MP14MR
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$70.29
$70.290
5
$47.76
$238.800
10
$40.99
$409.900
25
$37.07
$926.750
50
$33.95
$1,697.500
100
$32.66
$3,266.000
250
+
$31.17
$7,792.500
Product Guides
CUSTOMERS
ALSO BOUGHT
LW6MB-M2C6MLA
Pushbutton Switch - DPDT - On-Mom - 3A 125V (AC) / 2A 30V (DC) - Round, Button Actuator wi...
LW6MP-14MA
Screw Base LED Lamp
LW6MP-14MG
Bezel projects only 2mm from front of panel
LW6MS-2C6M
Selector Switch - DPDT - On-On - 3A 125V (AC) / 2A 30V (DC) - Non-Illuminated - Round Beze...
LW6MS-2C7
Switch Selector N.O./N.C. 3PDT 90° Knob 2A 250VAC 125VDC Quick Connect/Solder 250000Cycles...