LW6MS-2C7
IDEC CorporationSwitch Selector N.O./N.C. 3PDT 90° Knob 2A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW6MS-2C7
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
3PDT
Actuator Style:
Knob
Maximum Current Rating:
2@250VAC 30VDC A
Terminal Type:
Quick Connect/Solder
Angle of Throw:
90 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. 3PDT 90° Knob 2A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords:
LW6MS2C7
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$92.83
$92.830
5
$75.67
$378.350
10
$67.60
$676.000
25
$61.57
$1,539.250
50
$56.49
$2,824.500
100
$55.24
$5,524.000
250
+
$54.69
$13,672.500
Product Guides
CUSTOMERS
ALSO BOUGHT
LW6MB-M2C6MLA
Pushbutton Switch - DPDT - On-Mom - 3A 125V (AC) / 2A 30V (DC) - Round, Button Actuator wi...
LW6MP-14MA
Screw Base LED Lamp
LW6MP-14MG
Bezel projects only 2mm from front of panel
LW6MP-14MR
Bezel projects only 2mm from front of panel
LW6MS-2C6M
Selector Switch - DPDT - On-On - 3A 125V (AC) / 2A 30V (DC) - Non-Illuminated - Round Beze...