help desk software

LW6P-14R

Idec Corporation

Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LW6P-14R
RoHS:
Yes
Package Type:
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Flush
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
LW
Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
LW6P14R
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.25
$27.250
10
$24.23
$242.300
25
$23.49
$587.250
50
$22.45
$1,122.500
100
$21.49
$2,149.000
250
$20.90
$5,225.000
500 +
$20.58
$10,290.000