Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW9Z-BM
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mounting Hole Plug
Switch Type:
Push Button Switch
Switch Access Mounting Hole Plug Push Button Switch
Search Keywords:
LW9ZBM
IN STOCK:
35
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.64
$68.200
25
$8.84
$221.000
50
$8.02
$401.000
100
$7.62
$762.000
250
$7.41
$1,852.500
500
$7.30
$3,650.000
1,000
$6.84
$6,840.000
2,500
+
$6.78
$16,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
3030488
End cover - length: 60.5 mm - width: 2.2 mm - height: 29 mm - color: gray
3209549
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...