LW-C10V
IDEC CorporationContact Blocks N.O./N.C. SPDT PC Pins 0.1A 250VAC 250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW-C10V
RoHS:
Yes
HTS:
8536509030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
Gold Clad Silver
Maximum Current Rating:
0.1@125VAC 30VDC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Family:
LW
The IDEC part LW-C10V is a highly reliable and durable contact block that is designed to be used in various industrial applications. This contact block is equipped with both normally open (N.O.) and normally closed (N.C.) SPDT (Single-Pole Double-Throw) contacts, offering versatile operation options. It has PC pins, ensuring secure and stable connections. The contact block has a rated current of 0.1A and can withstand voltage up to 250VAC or 250VDC, making it suitable for a wide range of electrical circuits. Trust IDEC's LW-C10V contact block for excellent performance, durability, and safety in your industrial control systems.
Search Keywords:
LWC10V
IN STOCK:
220
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$47.17
$47.170
10
$30.04
$300.400
25
$25.61
$640.250
50
$23.51
$1,175.500
100
$22.71
$2,271.000
250
$22.37
$5,592.500
500
+
$22.03
$11,015.000
Product Guides