help desk software
DATA SHEET

LW-C30

IDEC Corporation

Contact Blocks N.O./N.C. 3PDT Quick Connect/Solder 0.1A 250VAC 250VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW-C30
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
Gold Clad Silver
Maximum Current Rating:
0.1@125VAC 30VDC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Family:
LW
Contact Blocks N.O./N.C. 3PDT Quick Connect/Solder 0.1A 250VAC 250VDC
Search Keywords:
LWC30
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.43
$29.430
5
$27.53
$137.650
25
$25.48
$637.000
50
$24.39
$1,219.500
100
$23.38
$2,338.000
250
$22.76
$5,690.000
500 +
$22.42
$11,210.000
Tools/3D Models
Product Guides