Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LW-C50
RoHS:
Yes
ECCN:
EAR99
Package Type:
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
3@125VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Family:
LW
Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 3A 250VAC 125VDC
Search Keywords:
LWC50
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$13.794
$13.794
5
$12.540
$62.700
25
$11.430
$285.750
50
$10.950
$547.500
100
$10.520
$1,052.000
250
$10.120
$2,530.000
500
$9.870
$4,935.000
1,000
+
$9.720
$9,720.000
DOWNLOADS