Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NC1V-1100-15AA
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/65VDC
Search Keywords:
NC1V110015AA
IN STOCK:
73
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$19.86
$99.300
25
$19.13
$478.250
50
$17.98
$899.000
100
$16.84
$1,684.000
250
$16.67
$4,167.500
500
$16.50
$8,250.000
1,000
+
$16.34
$16,340.000
CUSTOMERS
ALSO BOUGHT
RH2B-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
RH4B-UAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
SH4B-05
Conn Relay Socket SKT 4 POS Screw ST
TXR40AB45-1410AI
Braid, Fixed, Spin and Tinel Lock Adapters