Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NC1V-1100-20AA
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hydraulic Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/65VDC
Search Keywords:
NC1V110020AA
IN STOCK:
6
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.26
$76.300
25
$13.31
$332.750
50
$12.72
$636.000
100
$11.70
$1,170.000
250
$11.22
$2,805.000
500
$10.92
$5,460.000
1,000
+
$10.76
$10,760.000
CUSTOMERS
ALSO BOUGHT
RH2B-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
SP2-DC24V
Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
RH4B-UAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
3250W-1-203
Res Wirewound Trimmer 20K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-H...
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST