NC1V-1100-3AA
IDEC CorporationCircuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NC1V-1100-3AA
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
The IDEC part NC1V-1100-3AA is a hydraulic magnetic circuit breaker designed for reliable protection of electrical circuits. This 1-pole breaker has a rating of 3A and can handle voltages up to 250VAC and 65VDC. It offers superior performance and accuracy compared to traditional thermal or magnetic circuit breakers. With its compact size and robust build, it is suitable for a wide range of applications, including industrial equipment, machinery, and automotive systems. Trust IDEC for top-quality circuit protection solutions.
Search Keywords:
NC1V11003AA
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$21.82
$109.100
25
$20.91
$522.750
50
$19.66
$983.000
100
$18.50
$1,850.000
250
$18.31
$4,577.500
500
$18.13
$9,065.000
1,000
+
$17.95
$17,950.000
CUSTOMERS
ALSO BOUGHT
2209-V-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 0.024Ohm DCR RDL
PQ2617BHA-100K
Ind,27.9x27.9x19mm,10uH10%,28A,Shd,SMD
EEC-325X4B
Connector Enclosure For DTM Series - Black.
ER58100RJT
Res Wirewound 100 Ohm 5% 7W 0ppm/°C to 60ppm/°C Conformal Coated AXL Ammo
PT02E-10-6P
Circular Connector Receptacle - Male Pins - 6 Position - 10-6 Shell Size - Bayonet Lock - ...