Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NC1V-1111-5AA
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/65VDC
Search Keywords:
NC1V11115AA
IN STOCK:
84
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$39.19
$39.190
10
$25.53
$255.300
25
$23.09
$577.250
50
$22.60
$1,130.000
100
$22.38
$2,238.000
250
$22.15
$5,537.500
500
+
$21.93
$10,965.000
CUSTOMERS
ALSO BOUGHT
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
RJ1S-C-A240
Power Relay 240VAC 25.57KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
MLH100PGM01B
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units i...
DR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W
SNAP-TEX-CBE6
Terminal, Extender, Cable 6Ft, Even Pins Jumpered | Opto 22 SNAP-TEX-CBE6