Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NC1V-2100-15AA
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
250,125 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/125VDC
Search Keywords:
NC1V210015AA
CUSTOMERS
ALSO BOUGHT
NC1V-2100-10AA
Circuit Protector - 2 Pole - 10A - 250V AC/125V DC - Series Trip - Medium Time Delay Curve...
SHF-001T-0.8BS
Socket Contact - Female - NH and SM Connector Housings - 0.08 to 0.3mm² - 28 to 22AWG - 3A...
NC1V-2100-20AA
Circuit Breaker Hydraulic Magnetic DIN Rail Mount 2 Pole 250 VAC/65 VDC 20A | IDEC Corpora...
734-172
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
R28-900-BHL
R28 Series; Low Voltage 125, 250VAC 2 Electrode Arrestor with 90VDC Sparkover Voltage