help desk software
DATA SHEET

NC1V-2100-2AA

IDEC Corporation

Circuit Breaker Hydraulic Magnetic 2Pole 2A 250VAC/125VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NC1V-2100-2AA
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
250,125 VAC|VDC
Number of Poles:
2
Current Rating:
2 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Hydraulic Magnetic 2Pole 2A 250VAC/125VDC
Search Keywords:
NC1V21002AA
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.58
$60.580
5
$41.16
$205.800
25
$34.80
$870.000
50
$32.18
$1,609.000
100
$30.29
$3,029.000
250
$29.84
$7,460.000
500 +
$29.39
$14,695.000
Tools/3D Models
Product Guides