Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NRAR1100-F-1A-BA-1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 1A 250VAC/65VDC
Search Keywords:
NRAR1100F1ABA1
CUSTOMERS
ALSO BOUGHT
3-582118-0
TEST PROBE REC130 BI BLK GPBR
JQ1-5V-F
Electromechanical Relay 5VDC 62.5Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Power Relay
CRH-10680
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm
ESMQ250ELL101ME11D
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85°C Bulk