help desk software
DATA SHEET

NRC110-3A-AA

IDEC Corporation

Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/65VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NRC110-3A-AA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/65VDC
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
NC1V-1100-3AA
NC1V-1100-3AA
VIEW PRODUCT
Tools/3D Models