Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NRC110L-10A-AD
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electromagnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Electromagnetic 1Pole 10A 250VAC
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$29.32
$29.320
10
$23.68
$236.800
25
$23.30
$582.500
50
$22.24
$1,112.000
100
$20.96
$2,096.000
250
$20.37
$5,092.500
500
+
$19.81
$9,905.000