Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NRC111L-5A-AA
RoHS:
Yes
HTS:
8536200040
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/65VDC