help desk software
DATA SHEET

NRF110-5A

IDEC Corporation

Circuit Breaker 1Pole 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
NRF110-5A
RoHS:
Yes
HTS:
8536308000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
N/A
Circuit Breaker 1Pole 5A
Search Keywords:
NRF1105A
IN STOCK: 18
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.90
$99.500
25
$13.95
$348.750
50
$11.75
$587.500
100
$10.56
$1,056.000
250
$9.64
$2,410.000
500
$9.19
$4,595.000
1,000 +
$9.05
$9,050.000
Tools/3D Models
Product Guides