Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
OL-KL1
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lock Out Adaptor
Switch Type:
Push Button Switch/Selector Switch
Color:
N/A
Switch Access Lock Out Adaptor Push Button Switch/Selector Switch
Search Keywords:
OLKL1
IN STOCK:
6
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.46
$82.300
25
$14.57
$364.250
50
$13.74
$687.000
100
$12.91
$1,291.000
250
$11.77
$2,942.500
500
$11.01
$5,505.000
1,000
+
$10.44
$10,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66099-5
III+ PIN,18-16,TIN ,LP
34541
Fork / Spade Tongue Terminal - PIDG Series - 16-22 AWG - 1.42 mm² - M3.5 - #6.
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
182652-1
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Conn...
206838-2
RECEPT,SZ 23,CPC