Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
PS3X-B24AFC
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.63 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
62 x 50.8 x 28 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 0.63A 15W
Search Keywords:
PS3XB24AFC
This product is discontinued, but still in stock
IN STOCK:
9
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$64.30
$64.300
5
$45.39
$226.950
10
$38.28
$382.800
25
$36.34
$908.500
50
$34.78
$1,739.000
100
$34.43
$3,443.000
250
+
$34.09
$8,522.500
Product Guides