Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
PS5R-B12
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.2 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
75 x 45 x 95 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 1.2A 15W
Search Keywords:
PS5RB12
This product is not in stock and cannot be back-ordered