Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
PS5R-SE24
RoHS:
Yes
HTS:
8504409520
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.75 A
Maximum Output Power:
90 W
Input Connector Type:
Screw Terminal Block
Dimension:
46 x 115 x 121 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 3.75A 90W
Search Keywords:
PS5RSE24
This product is not in stock and cannot be back-ordered
Product Guides