Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
PS5R-VB12
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.3 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
95 x 22.5 x 94.4 mm
A Power Supply with Din Rail Mount, Input Voltage: 85-264VAC/100-370VDC, Output Voltage: 12VDC, Output Power: 15W, Output Current: 1.3A, Operation Indicator: LED (Green), and Terminal Type: Spring-up M3.5 Screw terminals, and Dimensions: 90 x 22.5 x 95mm
Search Keywords:
PS5RVB12
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$60.72
$60.720
5
$57.43
$287.150
10
$55.96
$559.600
25
$54.77
$1,369.250
50
$52.69
$2,634.500
100
$50.68
$5,068.000
250
+
$50.17
$12,542.500
Product Guides
Product Changes