Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
PS5R-VC24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.3 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
95 x 22.5 x 94.4 mm
A Power Supply with Din Rail Mount, Input Voltage: 85-264VAC/100-370VDC, Output Voltage: 24VDC, Output Power: 30W, Output Current: 1.3A, Operation Indicator: LED (Green), and Terminal Type: Spring-up M3.5 Screw terminals, and Dimensions: 90 x 22.5 x 95mm
Search Keywords:
PS5RVC24
IN STOCK:
256
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$58.92
$58.920
5
$49.03
$245.150
10
$48.23
$482.300
25
$47.50
$1,187.500
50
$46.79
$2,339.500
100
$46.09
$4,609.000
250
+
$45.40
$11,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL-C6V
Switch Access Adapter Socket Push Button Switch
AL6Q-M14P-JW
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
AL6Q-M24P-G
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
HW1S-2TF20
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
AVW410-R
Switch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...