help desk software
DATA SHEET

PS5R-VE24

IDEC Corporation

AC/DC Power Supply Single-OUT 24V 3.75A 90W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
PS5R-VE24
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.75 A
Maximum Output Power:
90 W
Input Connector Type:
Screw Terminal Block
Dimension:
108 x 36 x 99.5 mm
A Power Supply with Din Rail Mount, Input Voltage: 85-264VAC/100-370VDC, Output Voltage: 24VDC, Output Power: 90W, Output Current: 3.75A, Operation Indicator: LED (Green), and Terminal Type: Spring-up M3.5 Screw terminals, and Dimensions: 95 x 36 x 108mm
Search Keywords:
PS5RVE24
IN STOCK: 50
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.15
$124.150
5
$119.47
$597.350
10
$109.43
$1,094.300
25
$103.96
$2,599.000
50
$100.00
$5,000.000
100
$96.19
$9,619.000
250 +
$94.75
$23,687.500
Tools/3D Models