RF1V-2A2BL-D24
IDEC CorporationElectromechanical Relay 24VDC 1.6KOhm 6A DPST-NO/DPST-NC(40x13x24)mm THT Force Guided Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RF1V-2A2BL-D24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Force Guided Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
15 mA
Coil Resistance:
1.6 KOhm
Dimension:
40 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
The IDEC part RF1V-2A2BL-D24 is an electromechanical relay designed for reliable and efficient control of electrical circuits. It operates at a voltage of 24VDC and has a resistance of 1.6KOhm. This relay features a double pole single throw normally open and a double pole single throw normally closed configuration, providing versatility in circuit control. With a compact size of 40x13x24mm, this through-hole technology (THT) relay can be easily integrated into various applications. Its force guided design enhances safety by ensuring that both contacts of the relay will switch simultaneously, reducing the risk of contact welding. The IDEC RF1V-2A2BL-D24 is capable of handling a maximum current of 6A, making it suitable for a wide range of industrial and commercial uses.
Search Keywords:
RF1V2A2BLD24
IN STOCK:
115
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$30.12
$30.120
10
$25.15
$251.500
25
$23.71
$592.750
50
$22.77
$1,138.500
100
$21.86
$2,186.000
250
$20.71
$5,177.500
500
+
$20.51
$10,255.000
Product Guides