RF1V-3A1B-D24
IDEC CorporationElectromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RF1V-3A1B-D24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Force Guided Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
15 mA
Coil Resistance:
1.6 KOhm
Dimension:
40 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
The IDEC part RF1V-3A1B-D24 is an electromechanical relay designed for various industrial applications. This relay operates at a voltage of 24VDC and has a coil resistance of 1.6KOhms. With a current rating of 6A, it provides reliable switching capabilities for your electrical circuits.The RF1V-3A1B-D24 relay has a 3PST-NO/SPST-NC configuration, meaning it features three normally open (NO) contacts and one normally closed (NC) contact. This allows for versatile and flexible control over your electrical circuits.Measuring at a compact size of 40x13x24mm, this relay can easily fit into tight spaces within your industrial equipment. Its through-hole technology (THT) design ensures robust and secure connection points for reliable performance.The unique feature of force guided relay enhances safety by mechanically guaranteeing that all contacts switch simultaneously. This ensures proper sequencing and avoids any potential contact welding issues.In summary, the IDEC part RF1V-3A1B-D24 is a high-quality electromechanical relay suited for a wide range of industrial applications. Its compact size, reliable performance, and force guided mechanism make it an excellent choice for your electrical control systems.
Search Keywords:
RF1V3A1BD24
IN STOCK:
100
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.59
$28.590
10
$23.20
$232.000
25
$21.64
$541.000
50
$20.44
$1,022.000
100
$19.24
$1,924.000
250
$18.92
$4,730.000
500
+
$18.16
$9,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
BM3RSB-010
Manual Motor Starter (MMS) - Adjustable Current Range 6.3 to 10A - Rocker Handle Type - 10...
AML51-F50W
Switch Access Push Button Switch Rectangular Button
BZ-7RWT822
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...