RF1V-4A2B-D24
IDEC CorporationElectromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RF1V-4A2B-D24
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Force Guided Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
20.8 mA
Coil Resistance:
1.152 KOhm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
4PST-NO,DPST-NC
Contact Form:
4 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Relay
Search Keywords:
RF1V4A2BD24
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$31.35
$31.350
10
$26.53
$265.300
25
$25.01
$625.250
50
$23.62
$1,181.000
100
$22.23
$2,223.000
250
$22.01
$5,502.500
500
+
$20.64
$10,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL6Q-M14-Y
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick ...
NJM7812FA
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220F
RAV-781BWZ-4
Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF
SRF303-5
Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (10.08x10.29x11.18)mm - SMD High Rel...
SLL24EG
Switch Access LED Pilot Light Switch