RF1V-4A2BL-D24
IDEC CorporationElectromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RF1V-4A2BL-D24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Force Guided Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
20.8 mA
Coil Resistance:
1.152 KOhm
Dimension:
50 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
4PST-NO,DPST-NC
Contact Form:
4 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
The IDEC part RF1V-4A2BL-D24 is an electromechanical relay designed for reliable and efficient performance. It operates at 24VDC and has a coil resistance of 1.152KOhm. With a maximum current rating of 6A, this relay is capable of handling various applications. It features a 4PST-NO/DPST-NC contact configuration, making it versatile for use in different circuit setups. The compact size of 50x13x24mm allows for easy integration into any system. Additionally, this relay is a force guided relay, ensuring the safety and security of your circuitry. Trust in the quality and reliability of the IDEC RF1V-4A2BL-D24 relay for your switching needs.
Search Keywords:
RF1V4A2BLD24
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$35.22
$35.220
5
$31.52
$157.600
25
$28.57
$714.250
50
$26.52
$1,326.000
100
$26.14
$2,614.000
250
$24.50
$6,125.000
500
+
$24.25
$12,125.000
Product Guides