Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1B-ULAC110V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
18.2 Ohm
Power Relay 110VAC 10A SPDT(27.5x14x42)mm Socket
Search Keywords:
RH1BULAC110V
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$13.959
$13.959
5
$12.690
$63.450
25
$11.120
$278.000
50
$10.650
$532.500
100
$9.940
$994.000
250
$9.440
$2,360.000
500
$9.200
$4,600.000
1,000
+
$9.070
$9,070.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3055-WU005
White/Blue - 30.48m (100ft)/Spool
3081-RD005
Hook-up Wire 10AWG 4.83mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool
081-0437-303
Cap Optical Lenses for Panel Mount Indicator
SS101-3Z-D3
Solid State Contactor - 1 Pole 1 Element - 10A - 100-240VAC Main - 5-24 VDC Control.
BC4DX
CURRENT/VOLTAGE METER; No. of Digits / Alpha: 3-1/2; Meter Function: DC Amps / DC Volts; M...