Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1B-ULAC120V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
16.5 Ohm
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: SPDT, Options: Indicator Light, and Terminal Type: Blade Plug-In
Search Keywords:
RH1BULAC120V
IN STOCK:
533
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$14.53
$72.650
25
$13.19
$329.750
50
$12.44
$622.000
100
$11.78
$1,178.000
250
$10.55
$2,637.500
500
$10.44
$5,220.000
1,000
+
$10.33
$10,330.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SPD241201N
SPD24-120-1N (POWER SUPPLY)
CTS4U-N
Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Posit...
3-141
Barrier Block - 3 Circuits - 6 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
MT6
CX Series/ Accessory - Marking Tag
GT3F-1AD24
Time Delay Relay 24VDC 24VAC 5A SPDT(36x40x72.2)mm Socket Timer Relay